
Ultrafast diode with a 600V repetitive reverse voltage and 15A average rectified current. Features a 20A forward current rating and 150A peak non-repetitive surge current. This through-hole component operates from -65°C to 175°C and offers a maximum reverse recovery time of 55ns. Packaged in TO-220AC, it is lead-free and RoHS compliant.
Stmicroelectronics STTH15L06D technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Current Rating | 20A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 130A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH15L06D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
