The STTH1602CR is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 80A. The diode is packaged in a TO-262-3 case and is available in quantities of 1000. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Stmicroelectronics STTH1602CR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 6uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 26ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1602CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
