
Dual ultrafast diode featuring a 200V repetitive reverse voltage and 16A current rating. This through-hole component offers a 10A average rectified current and a 200V DC rated voltage. With a maximum operating temperature of 175°C and a reverse recovery time of 26ns, it is suitable for demanding applications. The TO-220AB package ensures robust mounting and thermal performance.
Stmicroelectronics STTH1602CT technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Forward Current | 20A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 6uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 26ns |
| Reverse Recovery Time-Max | 26ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1602CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
