
Stmicroelectronics STTH1R06UFY technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 600 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 17A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1R06UFY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
