
High-efficiency ultrafast diode for general-purpose rectification. Features a 200V repetitive reverse voltage and 15A average rectified current. Surface mount D2PAK package with a 20A current rating and 30A forward current. Maximum operating temperature of 175°C, with a reverse recovery time of 27ns. Lead-free and RoHS compliant.
Stmicroelectronics STTH2002CG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Forward Current | 30A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 90A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Radiation Hardening | No |
| Reverse Recovery Time | 27ns |
| Reverse Recovery Time-Max | 22ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2002CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
