Dual ultrafast diode with a 200V repetitive reverse voltage and 20A forward current rating. Features a 27ns reverse recovery time, 15A average rectified current, and 90A peak non-repetitive surge current. Housed in a TO-220AB through-hole package, this RoHS compliant component operates from -65°C to 175°C with a maximum diode capacitance of 22pF.
Stmicroelectronics STTH2002CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Diode Capacitance-Max | 22pF |
| Forward Current | 30A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Natural Thermal Resistance | 2.5°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 27ns |
| Reverse Recovery Time-Max | 27ns |
| Reverse Voltage | 200V |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2002CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
