
Ultrafast diode with a 200V repetitive reverse voltage and 20A average rectified current. Features a 40ns reverse recovery time, 175A peak non-repetitive surge current, and a maximum operating temperature of 175°C. This through-hole component is housed in a TO-220AC package and is RoHS compliant.
Stmicroelectronics STTH2002DI technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 7pF |
| Package/Case | TO-220AC |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 40ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2002DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
