Stmicroelectronics STTH200W03TV1 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | TO-220 |
| Forward Current | 200A |
| Height | 12.2mm |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 800A |
| Mount | Chassis Mount, Surface Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 800A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| Series | STTH200W03TV1 |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STTH200W03TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.