
Ultrafast switching rectifier diode with a 400V repetitive reverse voltage and 20A average rectified current. Features a 45ns reverse recovery time and a 150A maximum surge current. Packaged in a TO-263 surface mount case, this RoHS compliant component operates from -65°C to 175°C.
Stmicroelectronics STTH20R04G-TR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263 |
| Forward Current | 20A |
| Height | 4.85mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH20R04G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
