
Ultrafast general-purpose rectifier diode featuring a 600V repetitive reverse voltage and 2A average rectified current. This through-hole component offers a low forward voltage drop and a fast 85ns reverse recovery time. With a maximum operating temperature of 175°C and a surge current rating of 45A, it is housed in a standard DO-41 package. The RoHS compliant and lead-free diode is suitable for various electronic applications.
Stmicroelectronics STTH2L06 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-41 |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.71mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 85ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2L06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.