
Dual Ultrafast Diode, 200V Vrrm, 30A current rating, with 15A average rectified current and 15A forward current. Features a 22ns reverse recovery time, 180A max surge current, and a max operating temperature of 175°C. Packaged in a D2PAK surface mount case, this lead-free and RoHS compliant component is ideal for general-purpose rectification.
Stmicroelectronics STTH3002CG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Forward Current | 15A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Reverse Recovery Time | 22ns |
| Reverse Recovery Time-Max | 22ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3002CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.