Stmicroelectronics STTH3002CPI technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 180A |
| Mount | Through Hole, Radial |
| Output Current | 30A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 22ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3002CPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.