
Dual ultrafast diode with a 200V repetitive reverse voltage rating and 30A current rating. Features a 15A average rectified current, 180A peak non-repetitive surge current, and a 22ns reverse recovery time. Operates from -65°C to 175°C and is housed in a TO-220AB through-hole package. This RoHS compliant component offers lead-free construction.
Stmicroelectronics STTH3002CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Forward Current | 15A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 22ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3002CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
