
Ultrafast diode with 200V repetitive reverse voltage and 30A average rectified current. Features a 30A forward current, 300A surge current capability, and a fast 22ns reverse recovery time. Designed for surface mounting in a D2PAK package, operating from -65°C to 175°C. RoHS compliant and lead-free.
Stmicroelectronics STTH3002G-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Output Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 22ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3002G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
