Ultrafast recovery diode with 30A average rectified current and 200V repetitive reverse voltage. Features a 300A maximum forward surge current and a 27ns maximum reverse recovery time. Packaged in a DO-247-2 through-hole mount, this RoHS compliant component operates from -65°C to 175°C.
Stmicroelectronics STTH3002W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-247-2 |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 27ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3002W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.