Ultrafast high voltage rectifier with 30A average rectified current and 50A forward current. Features a 600V repetitive reverse voltage and 160A maximum surge current. Operates from -65°C to 175°C, with a 90ns reverse recovery time. Packaged in a D2PAK surface mount case, this lead-free and RoHS compliant component is ideal for demanding applications.
Stmicroelectronics STTH30L06G technical specifications.
| Average Rectified Current | 30A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Forward Current | 50A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 160A |
| Mount | Surface Mount |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30L06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.