
High-performance ultrafast rectifier with 600V reverse voltage and 30A average rectified current. Features a 65ns maximum reverse recovery time and 175°C maximum operating temperature. Designed for surface mount applications in a D2PAK package, this lead-free and RoHS compliant component offers a 300A peak non-repetitive surge current capability.
Stmicroelectronics STTH30L06G-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | D2PAK |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 160A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 90ns |
| Reverse Recovery Time-Max | 65ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30L06G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
