Stmicroelectronics STTH30L06GY-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 90ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30L06GY-TR to view detailed technical specifications.
No datasheet is available for this part.