Stmicroelectronics STTH30L06P technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOD-93-2 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 30A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 90ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30L06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.