
400V, 30A ultrafast diode designed for high-efficiency rectification. Features a 30A average rectified current and a 300A maximum surge current capability. Operates across a wide temperature range from -40°C to 175°C. Surface mountable in a D2PAK package, this RoHS compliant component offers a maximum reverse voltage of 400V and a fast reverse recovery time of 24ns.
Stmicroelectronics STTH30R04G-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | D2PAK |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 24ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30R04G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
