
The STTH30R04PI is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 400V and a maximum surge current of 300A. The diode is available in a through hole package and is RoHS compliant.
Stmicroelectronics STTH30R04PI technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30R04PI to view detailed technical specifications.
No datasheet is available for this part.