Stmicroelectronics STTH30R04WY technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-247-2 |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 280A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30R04WY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.