
Stmicroelectronics STTH3R02Q technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 75A |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3R02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
