
600V, 3A Turbo 2 Ultrafast Diode for general-purpose rectification. Features a 3A average rectified current and a 55A maximum surge current. Operates across a wide temperature range from -65°C to 175°C. This through-hole component offers a 35ns reverse recovery time and a 600V repetitive reverse voltage. Packaged in a DO-201AD case, it is lead-free and supplied on tape and reel.
Stmicroelectronics STTH3R06RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 55A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 55A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 55A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3R06RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
