Stmicroelectronics STTH4R02 technical specifications.
| Average Rectified Current | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH4R02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.