
600V, 5A ultrafast diode for general-purpose rectification. Features a 5A average rectified current, 55A maximum surge current, and 50ns reverse recovery time. This surface mount component is housed in a DPAK package with dimensions of 6.6mm (L) x 6.2mm (W) x 2.4mm (H). Operating temperature range is -65°C to 175°C, with a low 12pF capacitance. RoHS compliant and lead-free.
Stmicroelectronics STTH506B-TR technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 12pF |
| Package/Case | DPAK |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 55A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 55A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 55A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH506B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
