
Tandem Hyperfast Boost Diode, 600V reverse voltage, 5A average rectified current. Features 25ns reverse recovery time, 60A peak non-repetitive surge current, and 6µA max reverse current. Packaged in TO-220AC for through-hole mounting, operating from -65°C to 150°C. Lead-free and RoHS compliant.
Stmicroelectronics STTH506DTI technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 6uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH506DTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
