
Ultrafast diode for general-purpose rectification, featuring a 1200V repetitive reverse voltage and 5A average rectified current. This surface mount component in a DPAK package offers a maximum operating temperature of 175°C and a reverse recovery time of 95ns. It handles a peak non-repetitive surge current of 55A and is RoHS compliant.
Stmicroelectronics STTH512B-TR technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 55A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 55A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 55A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 95ns |
| Reverse Recovery Time-Max | 95ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH512B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
