
Dual ultrafast diode featuring a 300V repetitive reverse voltage and 60A forward current. This general-purpose rectifier offers a 30A average rectified current and a 300A maximum surge current. Operating across a -40°C to 150°C temperature range, it has a 55ns reverse recovery time. The component is housed in a TO-247 package with through-hole mounting.
Stmicroelectronics STTH6003CW technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 20.15mm |
| Lead Free | Contains Lead |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 55ns |
| Reverse Recovery Time-Max | 55ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH6003CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
