
Ultrafast diode with a 400V repetitive reverse voltage rating and 60A average rectified current. Features a 600A peak non-repetitive surge current capability and a maximum operating temperature of 175°C. This through-hole component utilizes a DO-247-2 package and offers a reverse recovery time of 50ns. It is RoHS compliant and lead-free.
Stmicroelectronics STTH6004W technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-247-2 |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Output Current | 60A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 90ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH6004W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
