
Ultrafast diode with 600V repetitive reverse voltage and 60A average rectified current. Features a 60A forward current, 400A peak non-repetitive surge current, and 60ns maximum reverse recovery time. Packaged in a DO-247-2 through-hole mount, this RoHS compliant component operates from -65°C to 175°C.
Stmicroelectronics STTH6006W technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-247-2 |
| Forward Current | 60A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH6006W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
