
Ultrafast diode with 60A average rectified current and 1kV repetitive reverse voltage. Features a TO-247 package for through-hole mounting, a maximum operating temperature of 175°C, and a 400A maximum surge current. This RoHS compliant component offers a reverse recovery time of 115ns.
Stmicroelectronics STTH6010W technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-247-2 |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 60A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 115ns |
| Reverse Recovery Time-Max | 115ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH6010W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
