Ultrafast diode with 1200V repetitive reverse voltage and 60A average rectified current. Features a 125ns reverse recovery time and 400A peak non-repetitive surge current. Packaged in a DO-247-2 through-hole mount, this RoHS compliant component operates from -65°C to 175°C.
Stmicroelectronics STTH6012W technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-247-2 |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 60A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 125ns |
| Reverse Recovery Time-Max | 125ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH6012W to view detailed technical specifications.
No datasheet is available for this part.