Stmicroelectronics STTH602CBY-TR technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | STTH602C-Y |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH602CBY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.