
The STTH602CFP is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 3uA. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and available in quantities of 1000 in rail/Tube packaging.
Stmicroelectronics STTH602CFP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-220-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH602CFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
