
Stmicroelectronics STTH60AC06CW technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Max Operating Temperature | 175°C |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 280A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH60AC06CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
