The STTH60L04W is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle an average rectified current of 60A and a maximum surge current of 600A. The diode has a reverse recovery time of 90ns and a maximum reverse voltage of 400V. It is available in a DO-247-2 through hole package and is RoHS compliant.
Stmicroelectronics STTH60L04W technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-247-2 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH60L04W to view detailed technical specifications.
No datasheet is available for this part.