Dual ISOTOP ultrafast diode module featuring 600V repetitive reverse voltage and 80A forward current. This general-purpose rectifier offers a 40A average rectified current and a maximum operating temperature of 150°C. Designed for chassis or panel mounting with screw terminals, it boasts a 65ns maximum reverse recovery time and is RoHS compliant.
Stmicroelectronics STTH60L06TV1 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | Module |
| Current Rating | 80A |
| Forward Current | 80A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 210A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Reverse Recovery Time | 90ns |
| Reverse Recovery Time-Max | 65ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH60L06TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
