The STTH60L06TV2 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 600V. It can handle a maximum forward current of 40A and a maximum surge current of 210A. The diode is packaged in a module format for chassis mount applications. The STTH60L06TV2 is lead free and RoHS compliant.
Stmicroelectronics STTH60L06TV2 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | Module |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 210A |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 90ns |
| Reverse Recovery Time-Max | 90ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH60L06TV2 to view detailed technical specifications.
No datasheet is available for this part.
