
The STTH8006W is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 50uA. The diode is packaged in a DO-247-2 case and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 105ns.
Stmicroelectronics STTH8006W technical specifications.
| Average Rectified Current | 80A |
| Package/Case | DO-247-2 |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reverse Recovery Time | 105ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH8006W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
