Stmicroelectronics STTH803G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH803G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.