
Ultrafast diode with 600V repetitive reverse voltage and 8A average rectified current. Features a 35ns maximum reverse recovery time and 90A maximum surge current. Surface mount D2PAK package with 7pF capacitance. Operates from -65°C to 175°C, RoHS compliant.
Stmicroelectronics STTH806G-TR technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 7pF |
| Package/Case | D2PAK |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 8uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 90A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 90A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 55ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH806G-TR to view detailed technical specifications.
No datasheet is available for this part.
