
Ultrafast diode with 8A average rectified current and 1kV repetitive reverse voltage. Features 85ns reverse recovery time and 60A peak non-repetitive surge current. This general-purpose rectifier offers a 7pF capacitance and operates from -65°C to 175°C. Packaged in a TO-220-3 through-hole mount, it is RoHS compliant.
Stmicroelectronics STTH810DI technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 7pF |
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 85ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH810DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.