
Ultrafast diode with 1200 V repetitive reverse voltage and 8 A average rectified current. Features a low 7 pF capacitance and 100 ns reverse recovery time. Packaged in a TO-220AC for through-hole or surface mount applications, operating from -65°C to 175°C. Offers 80 A peak non-repetitive surge current capability and is RoHS compliant.
Stmicroelectronics STTH812D technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 7pF |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 8uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 80A |
| Mount | Through Hole, Surface Mount |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH812D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
