Ultrafast diode with 8A average rectified current and 1.2kV repetitive reverse voltage. Features 100ns reverse recovery time and 80A maximum surge current. This general-purpose rectifier is housed in a TO-220-2 through-hole package, operating from -65°C to 175°C. It offers 7pF capacitance and 8uA maximum reverse current.
Stmicroelectronics STTH812DI technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 7pF |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 8uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH812DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
