High-voltage, ultrafast rectifier with 8A average rectified current and 600V repetitive reverse voltage. Features a 105ns reverse recovery time and a maximum operating temperature of 175°C. Surface mount D2PAK package with 120A peak non-repetitive surge current capability. Lead-free and RoHS compliant.
Stmicroelectronics STTH8L06G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 8uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 105ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH8L06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.