
600V, 8A ultrafast general-purpose rectifier diode for surface mount applications. Features an 8A average rectified current, 120A peak non-repetitive surge current, and a low reverse recovery time of 105ns. Operates across a wide temperature range from -40°C to 175°C, housed in a D2PAK package. This RoHS compliant component offers a maximum reverse voltage of 600V and a low reverse current of 8uA.
Stmicroelectronics STTH8L06G-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 8uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 105ns |
| Reverse Recovery Time-Max | 105ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH8L06G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.