
Dual Ultrafast Diode module featuring a 1200V repetitive reverse voltage and 45A average rectified current. This component offers a 125ns reverse recovery time and a 420A peak non-repetitive surge current capability. Designed for chassis mount, surface mount, or screw mounting, it operates within a -65°C to 150°C temperature range. The module is RoHS compliant and lead-free.
Stmicroelectronics STTH9012TV1 technical specifications.
| Average Rectified Current | 45A |
| Package/Case | Module |
| Forward Current | 45A |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 420A |
| Mount | Chassis Mount, Surface Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 420A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 125ns |
| Reverse Recovery Time-Max | 125ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH9012TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
