Dual ultrafast diode module featuring 1.2kV repetitive reverse voltage and 45A average rectified current. This chassis mount component offers a 45A forward current and a 420A surge current capability. Operating across a wide temperature range from -65°C to 150°C, it boasts a 125ns reverse recovery time. The module is RoHS compliant and designed for panel mounting with screw terminals.
Stmicroelectronics STTH9012TV2 technical specifications.
| Average Rectified Current | 45A |
| Package/Case | Module |
| Forward Current | 45A |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 420A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 420A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 125ns |
| Reverse Recovery Time-Max | 125ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH9012TV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.