Stmicroelectronics STTS424E02BDA6F technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | STTS424 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTS424E02BDA6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.